Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18
Package Type
SPDIP
Mounting Type
PCB Mount
Pin Count
28
Device Core
PIC18
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
SR 136.65
SR 9.11 Each (In a Tube of 15) (ex VAT)
SR 157.15
SR 10.476 Each (In a Tube of 15) (inc. VAT)
Microchip, 8bit PIC18, PIC18 Microcontroller, 64MHz, 32 KB Flash, 28-Pin SPDIP
15
SR 136.65
SR 9.11 Each (In a Tube of 15) (ex VAT)
SR 157.15
SR 10.476 Each (In a Tube of 15) (inc. VAT)
Microchip, 8bit PIC18, PIC18 Microcontroller, 64MHz, 32 KB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18
Package Type
SPDIP
Mounting Type
PCB Mount
Pin Count
28
Device Core
PIC18
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
Program Memory Type
Flash