Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 7 kB Flash, 28-Pin SOIC

RS Stock No.: 177-2039Brand: MicrochipManufacturers Part No.: PIC16F15354-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

2

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 x 10 bit)

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 10 bit

Length

17.9mm

Number of ADC Units

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 196.83

SR 7.29 Each (In a Tube of 27) (ex VAT)

SR 226.35

SR 8.384 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 7 kB Flash, 28-Pin SOIC

SR 196.83

SR 7.29 Each (In a Tube of 27) (ex VAT)

SR 226.35

SR 8.384 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 7 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

2

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 x 10 bit)

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 10 bit

Length

17.9mm

Number of ADC Units

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more