Technical Document
Specifications
Brand
MicrochipModulation Technique
O-QPSK
Package Type
Module
Pin Count
12
Mounting Type
Surface Mount
Dimensions
33.02 x 22.86 x 1.73mm
Length
33.02mm
Width
22.86mm
Height
1.73mm
Maximum Operating Band 1 Frequency
2.475MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
2.405GHz
Number of Operating Bands
1
Minimum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Product details
WPAN (IEEE 802.15.4) - Microchip
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Standard
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
MicrochipModulation Technique
O-QPSK
Package Type
Module
Pin Count
12
Mounting Type
Surface Mount
Dimensions
33.02 x 22.86 x 1.73mm
Length
33.02mm
Width
22.86mm
Height
1.73mm
Maximum Operating Band 1 Frequency
2.475MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
2.405GHz
Number of Operating Bands
1
Minimum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Product details