Technical Document
Specifications
Brand
MicrochipController Type
PWM Controller
Number of Outputs
2
Current Conversion Type
DC-DC
Maximum Switching Frequency
1 MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.99 x 1.63mm
Maximum Input Voltage
15 V
Maximum Operating Temperature
+85 °C
Maximum Output Current
10mA
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.1 V
Minimum Output Current
5mA
Country of Origin
Thailand
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipController Type
PWM Controller
Number of Outputs
2
Current Conversion Type
DC-DC
Maximum Switching Frequency
1 MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 3.99 x 1.63mm
Maximum Input Voltage
15 V
Maximum Operating Temperature
+85 °C
Maximum Output Current
10mA
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.1 V
Minimum Output Current
5mA
Country of Origin
Thailand