Microchip MIC2981/82YWM LED Driver IC, 5 → 50 V 500mA 18-Pin SOP

RS Stock No.: 910-1751PBrand: MicrochipManufacturers Part No.: MIC2981/82YWM
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

500mA

Input Voltage

5 → 50 V

AC or DC Input Voltage

DC

Package Type

SOP

Number of Pins

18

Product details

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MIC2981/82YWM LED Driver IC, 5 → 50 V 500mA 18-Pin SOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MIC2981/82YWM LED Driver IC, 5 → 50 V 500mA 18-Pin SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Current

500mA

Input Voltage

5 → 50 V

AC or DC Input Voltage

DC

Package Type

SOP

Number of Pins

18

Product details

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in