Microchip MCP73832T-2ACI/MC, Battery Charge Controller IC, 6 V, 10mA 8-Pin, DFN

RS Stock No.: 177-3208Brand: MicrochipManufacturers Part No.: MCP73832T-2ACI/MC
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

DFN

IC Type

Battery Charge Controller IC

Pin Count

8

Typical Operating Supply Voltage

6 V

Dimensions

2 x 3 x 0.95mm

Length

2mm

Width

3mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

10mA

Maximum Output Voltage

4.53 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.16 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 94.40

SR 4.72 Each (In a Pack of 20) (ex VAT)

SR 108.56

SR 5.428 Each (In a Pack of 20) (inc. VAT)

Microchip MCP73832T-2ACI/MC, Battery Charge Controller IC, 6 V, 10mA 8-Pin, DFN
Select packaging type

SR 94.40

SR 4.72 Each (In a Pack of 20) (ex VAT)

SR 108.56

SR 5.428 Each (In a Pack of 20) (inc. VAT)

Microchip MCP73832T-2ACI/MC, Battery Charge Controller IC, 6 V, 10mA 8-Pin, DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

DFN

IC Type

Battery Charge Controller IC

Pin Count

8

Typical Operating Supply Voltage

6 V

Dimensions

2 x 3 x 0.95mm

Length

2mm

Width

3mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

10mA

Maximum Output Voltage

4.53 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.16 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more