Microchip, DAC Dual 8 bit- ±2%FSR Serial (SPI), 8-Pin MSOP

RS Stock No.: 165-3438Brand: MicrochipManufacturers Part No.: MCP4802-E/MS
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

8 bit

Full Scale Error

±2%FSR

Integral Nonlinearity Error

1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Country of Origin

Thailand

Product details

MCP4801/4802 Series 8 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 891.00

SR 8.91 Each (In a Tube of 100) (ex VAT)

SR 1,024.65

SR 10.246 Each (In a Tube of 100) (inc. VAT)

Microchip, DAC Dual 8 bit- ±2%FSR Serial (SPI), 8-Pin MSOP

SR 891.00

SR 8.91 Each (In a Tube of 100) (ex VAT)

SR 1,024.65

SR 10.246 Each (In a Tube of 100) (inc. VAT)

Microchip, DAC Dual 8 bit- ±2%FSR Serial (SPI), 8-Pin MSOP

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

8 bit

Full Scale Error

±2%FSR

Integral Nonlinearity Error

1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Country of Origin

Thailand

Product details

MCP4801/4802 Series 8 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more