Microchip, LM2576-12WT Adjustable Switching Regulator, 1-Channel 3A 5-Pin, TO-220

RS Stock No.: 177-1609Brand: MicrochipManufacturers Part No.: LM2576-12WT
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

3A

Maximum Output Voltage

12 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

TO-220

Switching Regulator

Yes

Height

14.68mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 4.5 x 14.68mm

Maximum Operating Temperature

+85 °C

Length

10.16mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Microchip, LM2576-12WT Adjustable Switching Regulator, 1-Channel 3A 5-Pin, TO-220

P.O.A.

Each (In a Tube of 50) (ex VAT)

Microchip, LM2576-12WT Adjustable Switching Regulator, 1-Channel 3A 5-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3A

Maximum Output Voltage

12 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

TO-220

Switching Regulator

Yes

Height

14.68mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 4.5 x 14.68mm

Maximum Operating Temperature

+85 °C

Length

10.16mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more