Microchip EMC2302 Series Temperature Sensor, PWM Output, Surface Mount, Serial-4 Wire, 0.5%, 8 Pins

RS Stock No.: 333-215Brand: MicrochipManufacturers Part No.: EMC2302-2-AIZL-TR
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

PWM

Interface Type

Serial-4 Wire

Accuracy

0.5%

Mounting Type

Surface Mount

Pin Count

8

Series

EMC2302

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 21,200.00

SR 8.48 Each (On a Reel of 2500) (ex VAT)

SR 24,380.00

SR 9.752 Each (On a Reel of 2500) (inc. VAT)

Microchip EMC2302 Series Temperature Sensor, PWM Output, Surface Mount, Serial-4 Wire, 0.5%, 8 Pins

SR 21,200.00

SR 8.48 Each (On a Reel of 2500) (ex VAT)

SR 24,380.00

SR 9.752 Each (On a Reel of 2500) (inc. VAT)

Microchip EMC2302 Series Temperature Sensor, PWM Output, Surface Mount, Serial-4 Wire, 0.5%, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

PWM

Interface Type

Serial-4 Wire

Accuracy

0.5%

Mounting Type

Surface Mount

Pin Count

8

Series

EMC2302

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more