Microchip AVR, ATxmega32D4 Microcontroller, 32MHz, 32 kB Flash, 44-Pin QFN

RS Stock No.: 239-5570Brand: MicrochipManufacturers Part No.: ATXMEGA32D4-MH
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATxmega32D4

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Program Memory Size

32 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 107.90

SR 21.58 Each (In a Pack of 5) (ex VAT)

SR 124.08

SR 24.817 Each (In a Pack of 5) (inc. VAT)

Microchip AVR, ATxmega32D4 Microcontroller, 32MHz, 32 kB Flash, 44-Pin QFN

SR 107.90

SR 21.58 Each (In a Pack of 5) (ex VAT)

SR 124.08

SR 24.817 Each (In a Pack of 5) (inc. VAT)

Microchip AVR, ATxmega32D4 Microcontroller, 32MHz, 32 kB Flash, 44-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATxmega32D4

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Program Memory Size

32 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more