Microchip ATXMEGA128A4U-AU, 8 bit, 16 bit AVR Microcontroller, AVR Xmega, 32MHz, 2 kB, 132 kB Flash, 44-Pin TQFP

RS Stock No.: 761-7737Brand: MicrochipManufacturers Part No.: ATXMEGA128A4U-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16 bit

Program Memory Size

2 kB, 132 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of USART Channels

5

Number of UART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Width

10mm

PRICED TO CLEAR

Yes

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

1(16 Channel)

ADCs

12 x 12 bit

Program Memory Type

Flash

Height

1mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip ATXMEGA128A4U-AU, 8 bit, 16 bit AVR Microcontroller, AVR Xmega, 32MHz, 2 kB, 132 kB Flash, 44-Pin TQFP

P.O.A.

Microchip ATXMEGA128A4U-AU, 8 bit, 16 bit AVR Microcontroller, AVR Xmega, 32MHz, 2 kB, 132 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8 bit, 16 bit

Program Memory Size

2 kB, 132 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Number of USART Channels

5

Number of UART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Width

10mm

PRICED TO CLEAR

Yes

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

1(16 Channel)

ADCs

12 x 12 bit

Program Memory Type

Flash

Height

1mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more