Microchip, 8bit AVR, tinyAVR Microcontroller, 14MHz, 4 kB Flash, 14-Pin SOIC

RS Stock No.: 235-4636Brand: MicrochipManufacturers Part No.: ATTINY414-SSFR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

tinyAVR

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

14MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 42.40

SR 4.24 Each (In a Pack of 10) (ex VAT)

SR 48.76

SR 4.876 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit AVR, tinyAVR Microcontroller, 14MHz, 4 kB Flash, 14-Pin SOIC
Select packaging type

SR 42.40

SR 4.24 Each (In a Pack of 10) (ex VAT)

SR 48.76

SR 4.876 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit AVR, tinyAVR Microcontroller, 14MHz, 4 kB Flash, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

tinyAVR

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

14MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more