Microchip ATSAMA5D26C-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA
Technical Document
Specifications
Family Name
SAMA5D2
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
TFBGA
Pin Count
256
Stock information temporarily unavailable.
SR 54.00
SR 54.00 Each (ex VAT)
SR 62.10
SR 62.10 Each (inc. VAT)
Microchip ATSAMA5D26C-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA
1
SR 54.00
SR 54.00 Each (ex VAT)
SR 62.10
SR 62.10 Each (inc. VAT)
Microchip ATSAMA5D26C-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Family Name
SAMA5D2
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
TFBGA
Pin Count
256