Microchip, 32bit ARM Cortex M4, ATSAM Microcontroller, 120MHz, 128 kB Flash, 64-Pin LQFP

RS Stock No.: 177-3461Brand: MicrochipManufacturers Part No.: ATSAM4S2BA-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

120MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Length

10mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Width

10mm

Data Rate

400kbit/s

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 3,262.40

SR 20.39 Each (In a Tray of 160) (ex VAT)

SR 3,751.76

SR 23.448 Each (In a Tray of 160) (inc. VAT)

Microchip, 32bit ARM Cortex M4, ATSAM Microcontroller, 120MHz, 128 kB Flash, 64-Pin LQFP

SR 3,262.40

SR 20.39 Each (In a Tray of 160) (ex VAT)

SR 3,751.76

SR 23.448 Each (In a Tray of 160) (inc. VAT)

Microchip, 32bit ARM Cortex M4, ATSAM Microcontroller, 120MHz, 128 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

120MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Length

10mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

0

Width

10mm

Data Rate

400kbit/s

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more