Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
48 kB
Maximum Frequency
20MHz
RAM Size
6 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
4
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of UART Channels
4
Number of I2C Channels
1
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
7mm
ADCs
16 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
7mm
Dimensions
7 x 7 x 1.05mm
Pulse Width Modulation
1 (11 Channel)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
SR 11.26
Each (In a Pack of 5) (ex VAT)
SR 12.949
Each (In a Pack of 5) (inc. VAT)
Standard
5
SR 11.26
Each (In a Pack of 5) (ex VAT)
SR 12.949
Each (In a Pack of 5) (inc. VAT)
Standard
5
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
48 kB
Maximum Frequency
20MHz
RAM Size
6 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
4
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of UART Channels
4
Number of I2C Channels
1
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
7mm
ADCs
16 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
7mm
Dimensions
7 x 7 x 1.05mm
Pulse Width Modulation
1 (11 Channel)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
Taiwan, Province Of China