Technical Document
Specifications
Brand
MicrochipRegulator Function
Buck Regulator
Maximum Output Current
1.5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Maximum Switching Frequency
3 MHz
Switching Regulator
Yes
Efficiency
93%
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Country of Origin
United States
SR 552.22
SR 552.22 Each (ex VAT)
SR 635.05
SR 635.05 Each (inc. VAT)
1
SR 552.22
SR 552.22 Each (ex VAT)
SR 635.05
SR 635.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipRegulator Function
Buck Regulator
Maximum Output Current
1.5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Maximum Switching Frequency
3 MHz
Switching Regulator
Yes
Efficiency
93%
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Country of Origin
United States