Microchip 24C02C-E/SN, 2kB EEPROM Memory, 3500ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

RS Stock No.: 823-3267Brand: MicrochipManufacturers Part No.: 24C02C-E/SNDistrelec Article No.: 30301788
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+125 °C

Data Retention

200yr

Maximum Random Access Time

3500ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Product details

24C02C I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

SR 51.40

SR 2.57 Each (In a Pack of 20) (ex VAT)

SR 59.11

SR 2.956 Each (In a Pack of 20) (inc. VAT)

Microchip 24C02C-E/SN, 2kB EEPROM Memory, 3500ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
Select packaging type

SR 51.40

SR 2.57 Each (In a Pack of 20) (ex VAT)

SR 59.11

SR 2.956 Each (In a Pack of 20) (inc. VAT)

Microchip 24C02C-E/SN, 2kB EEPROM Memory, 3500ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

2kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+125 °C

Data Retention

200yr

Maximum Random Access Time

3500ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Product details

24C02C I²C™ Serial EEPROM

EEPROM Serial Access - Microchip