Metrix Wattcom Multimeter Software for Use with PX 120, PX110, Cable Included

RS Stock No.: 410-9195Brand: MetrixManufacturers Part No.: HX0013
brand-logo
View all in Multimeter Software

Technical Document

Specifications

Brand

Metrix

For Use With

PX 120, PX110

Software Name

Wattcom

Media Included

Yes

Cable Included

Yes

Country of Origin

France

Product details

Metrix PX 110 - PX 120 Single and Three-Phase TRMS AC/DC Digital Wattmeters

For on-site or laboratory measurements, the Digital Powermeter is a new concept in power measurement.

Triple digital 6000-count display.
Dual display of three values simultaneously (switchable).
High sensitivity.
TRMS AC and single-phase DC (PX 110 and PX 120), 3-wire balanced three-phase (PX 120).
Measurement of voltage, current, active - reactive - apparent power, and power factor (cos j).
Quick and easy to install with direct access keys.
Many automatic functions: range switching, hold, starting current measurement (INRUSH), filtering (SMOOTH) etc.).
RS 232 optical communication interface.
PC data handling software and RS232 lead (optional).

Optional accessories:

AC Multi transformer - 10, 15 and 30 A (code: HX0012).
Wattmeter switch (code: HX0011).
Software and RS232 optical communication lead (code: HX0013).
Supplied with:
Supplied with:1 set of 2 voltage cables (1 red, 1 black), 1 set of 2 current cables, 20 A.
1 set of 2 test probes (1 red, 1 black), 1 user guide.
6 x 1.5 V LR6 or AA batteries, 1 test certificate.
Warranty: 1 year.

Complies with: safety standard IEC 61010-1
Cat. III 600 V - Pol. 2
Protection class 2.

Stock information temporarily unavailable.

SR 1,562.66

SR 1,562.66 Each (ex VAT)

SR 1,797.06

SR 1,797.06 Each (inc. VAT)

Metrix Wattcom Multimeter Software for Use with PX 120, PX110, Cable Included

SR 1,562.66

SR 1,562.66 Each (ex VAT)

SR 1,797.06

SR 1,797.06 Each (inc. VAT)

Metrix Wattcom Multimeter Software for Use with PX 120, PX110, Cable Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metrix

For Use With

PX 120, PX110

Software Name

Wattcom

Media Included

Yes

Cable Included

Yes

Country of Origin

France

Product details

Metrix PX 110 - PX 120 Single and Three-Phase TRMS AC/DC Digital Wattmeters

For on-site or laboratory measurements, the Digital Powermeter is a new concept in power measurement.

Triple digital 6000-count display.
Dual display of three values simultaneously (switchable).
High sensitivity.
TRMS AC and single-phase DC (PX 110 and PX 120), 3-wire balanced three-phase (PX 120).
Measurement of voltage, current, active - reactive - apparent power, and power factor (cos j).
Quick and easy to install with direct access keys.
Many automatic functions: range switching, hold, starting current measurement (INRUSH), filtering (SMOOTH) etc.).
RS 232 optical communication interface.
PC data handling software and RS232 lead (optional).

Optional accessories:

AC Multi transformer - 10, 15 and 30 A (code: HX0012).
Wattmeter switch (code: HX0011).
Software and RS232 optical communication lead (code: HX0013).
Supplied with:
Supplied with:1 set of 2 voltage cables (1 red, 1 black), 1 set of 2 current cables, 20 A.
1 set of 2 test probes (1 red, 1 black), 1 user guide.
6 x 1.5 V LR6 or AA batteries, 1 test certificate.
Warranty: 1 year.

Complies with: safety standard IEC 61010-1
Cat. III 600 V - Pol. 2
Protection class 2.