Mersen 4A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 188-7038Brand: MersenManufacturers Part No.: W219232
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

4A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Fuse Standard

IEC 60269

Country of Origin

France

Product details

Ferraz HBC Ceramic Cartridge Fuse Types gG and aM

Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.

Features and Benefits

- Small size

- Full range protection

- Safest and most reliable protection system

- High limiting and breaking capacity

- Low power dissipation

Approvals

LROS, Bureau, Veritas

Standards

IEC 60269-1 & -2

You may be interested in
Legrand 4A Ceramic Cartridge Fuse, 10 x 38mm
SR 15.836Each (In a Box of 10) (ex VAT)
SIBA 4A Ceramic Cartridge Fuse, 10 x 38mm
SR 65.194Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

SR 102.88

SR 102.88 1 Pack of 10 (ex VAT)

SR 118.31

SR 118.31 1 Pack of 10 (inc. VAT)

Mersen 4A Ceramic Cartridge Fuse, 10 x 38mm

SR 102.88

SR 102.88 1 Pack of 10 (ex VAT)

SR 118.31

SR 118.31 1 Pack of 10 (inc. VAT)

Mersen 4A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand 4A Ceramic Cartridge Fuse, 10 x 38mm
SR 15.836Each (In a Box of 10) (ex VAT)
SIBA 4A Ceramic Cartridge Fuse, 10 x 38mm
SR 65.194Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Mersen

Current Rating

4A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Fuse Standard

IEC 60269

Country of Origin

France

Product details

Ferraz HBC Ceramic Cartridge Fuse Types gG and aM

Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.

Features and Benefits

- Small size

- Full range protection

- Safest and most reliable protection system

- High limiting and breaking capacity

- Low power dissipation

Approvals

LROS, Bureau, Veritas

Standards

IEC 60269-1 & -2

You may be interested in
Legrand 4A Ceramic Cartridge Fuse, 10 x 38mm
SR 15.836Each (In a Box of 10) (ex VAT)
SIBA 4A Ceramic Cartridge Fuse, 10 x 38mm
SR 65.194Each (In a Pack of 5) (ex VAT)