Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
25 °
Termination Method
Screw Terminal
IP Rating
IP67
Colour
Blue
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany
SR 678.97
SR 678.97 Each (ex VAT)
SR 780.82
SR 780.82 Each (inc. VAT)
1
SR 678.97
SR 678.97 Each (ex VAT)
SR 780.82
SR 780.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
25 °
Termination Method
Screw Terminal
IP Rating
IP67
Colour
Blue
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany