Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Megger Black Kelvin Clip, 10A, 40mm Jaw Opening, 30V

RS Stock No.: 265-5878Brand: MeggerManufacturers Part No.: 1006-447Distrelec Article No.: 30395746
brand-logo
View all in Kelvin Clips

Technical Document

Specifications

Brand

Megger

Current Rating

10A

Voltage Rating

30V

Jaw Opening

40mm

Contact Material

Copper

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

SR 556.44

SR 556.44 Each (ex VAT)

SR 639.91

SR 639.91 Each (inc. VAT)

Megger Black Kelvin Clip, 10A, 40mm Jaw Opening, 30V

SR 556.44

SR 556.44 Each (ex VAT)

SR 639.91

SR 639.91 Each (inc. VAT)

Megger Black Kelvin Clip, 10A, 40mm Jaw Opening, 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Current Rating

10A

Voltage Rating

30V

Jaw Opening

40mm

Contact Material

Copper

Colour

Black

Country of Origin

United Kingdom