MEAN WELL PSD 15 DC-DC Converter, 12V dc/ 1.25A Output, 18 → 36 V dc Input, 15W, Chassis Mount, +60°C Max Temp

RS Stock No.: 876-2652Brand: MEAN WELLManufacturers Part No.: PSD-15B-12Distrelec Article No.: 30387029
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±2%

Isolation Voltage

1.5kV ac

Width

49mm

Depth

25mm

Length

94mm

Series

PSD 15

Load Regulation

±1%

Minimum Temperature

-10°C

Efficiency

78%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1

Product details

Mean Well 15W Single Output DC-DC Converters - PSD-15 Series

The MEAN WELL PSD-15 series is a range of high quality, open frame switching power supply. The 15W PCB type DC/DC converters comply with LVD and EMC directives and bear the CE mark. The PSD-05 features 2:1 wide DC input range and 2000Vdc input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-15 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

  • 2:1 wide input range

  • Short circuit, overload, over voltage, reverse polarity protection

  • Cooling by free air convection

  • 100% full load burn-in test

  • Fix switching frequency at 67KHz

  • Low cost

  • High reliability

Approvals

LVD, EMC, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 76.57

SR 76.57 Each (ex VAT)

SR 88.06

SR 88.06 Each (inc. VAT)

MEAN WELL PSD 15 DC-DC Converter, 12V dc/ 1.25A Output, 18 → 36 V dc Input, 15W, Chassis Mount, +60°C Max Temp

SR 76.57

SR 76.57 Each (ex VAT)

SR 88.06

SR 88.06 Each (inc. VAT)

MEAN WELL PSD 15 DC-DC Converter, 12V dc/ 1.25A Output, 18 → 36 V dc Input, 15W, Chassis Mount, +60°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±2%

Isolation Voltage

1.5kV ac

Width

49mm

Depth

25mm

Length

94mm

Series

PSD 15

Load Regulation

±1%

Minimum Temperature

-10°C

Efficiency

78%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1

Product details

Mean Well 15W Single Output DC-DC Converters - PSD-15 Series

The MEAN WELL PSD-15 series is a range of high quality, open frame switching power supply. The 15W PCB type DC/DC converters comply with LVD and EMC directives and bear the CE mark. The PSD-05 features 2:1 wide DC input range and 2000Vdc input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-15 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

  • 2:1 wide input range

  • Short circuit, overload, over voltage, reverse polarity protection

  • Cooling by free air convection

  • 100% full load burn-in test

  • Fix switching frequency at 67KHz

  • Low cost

  • High reliability

Approvals

LVD, EMC, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more