Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxon Brushed Geared DC Geared Motor, 24 W, 24 V dc, 3.3 Nm, 3.8 Nm, 43 rpm, 6mm Shaft Diameter

RS Stock No.: 162-3148Brand: MaxonManufacturers Part No.: B75D3C444AFD
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

24 W

Output Speed

43 rpm

Shaft Diameter

6mm

Maximum Output Torque

3.3 Nm, 3.8 Nm

Gearhead Type

Planetary

Gear Ratio

231:1

Dimensions

22 (Dia.) x 69.9 mm

Current Rating

869 mA

Length

69.9mm

Width

22 DIa.mm

Series

DCX

Country of Origin

Switzerland

Product details

Geared DC Motor 24V

The range of brushed DC geared motors at 24v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.

Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output

You may be interested in
Stock information temporarily unavailable.

SR 3,137.38

SR 3,137.38 Each (ex VAT)

SR 3,607.99

SR 3,607.99 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 24 W, 24 V dc, 3.3 Nm, 3.8 Nm, 43 rpm, 6mm Shaft Diameter

SR 3,137.38

SR 3,137.38 Each (ex VAT)

SR 3,607.99

SR 3,607.99 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 24 W, 24 V dc, 3.3 Nm, 3.8 Nm, 43 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

24 W

Output Speed

43 rpm

Shaft Diameter

6mm

Maximum Output Torque

3.3 Nm, 3.8 Nm

Gearhead Type

Planetary

Gear Ratio

231:1

Dimensions

22 (Dia.) x 69.9 mm

Current Rating

869 mA

Length

69.9mm

Width

22 DIa.mm

Series

DCX

Country of Origin

Switzerland

Product details

Geared DC Motor 24V

The range of brushed DC geared motors at 24v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.

Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output

You may be interested in