Mascot 2440240000 Battery Charger For Lead Acid 12 Cell 24V 2.5A
RS Stock No.: 219-8146Brand: MascotManufacturers Part No.: 2440240000Distrelec Article No.: 30220867

Technical Document
Specifications
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
24V
Number of Cells Charged
12
Charge Current
2.5A
Number of Batteries Charged
1
Batteries Included
No
Model Number
2440240000
Distrelec Product Id
30220867
Country of Origin
Estonia
Stock information temporarily unavailable.
SR 606.81
SR 606.81 Each (ex VAT)
SR 697.83
SR 697.83 Each (inc. VAT)
Mascot 2440240000 Battery Charger For Lead Acid 12 Cell 24V 2.5A
1
SR 606.81
SR 606.81 Each (ex VAT)
SR 697.83
SR 697.83 Each (inc. VAT)
Mascot 2440240000 Battery Charger For Lead Acid 12 Cell 24V 2.5A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MascotChemistries Charged
Lead Acid
Output Voltage
24V
Number of Cells Charged
12
Charge Current
2.5A
Number of Batteries Charged
1
Batteries Included
No
Model Number
2440240000
Distrelec Product Id
30220867
Country of Origin
Estonia