Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXL Hi-Vis

RS Stock No.: 641-274Brand: Mascot WorkwearManufacturers Part No.: 21519-281-01017-3XL
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Size

XXXL

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Boilersuit

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam

P.O.A.

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXL Hi-Vis

P.O.A.

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXL Hi-Vis

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Size

XXXL

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Boilersuit

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam