Technical Document
Specifications
Brand
MagnatecTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Magnatec BC547 NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin TO-92
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Magnatec BC547 NPN Bipolar Transistor, 100 mA, 45 V, 3-Pin TO-92
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MagnatecTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1