Lumberg Minimodul Series Straight Through Hole PCB Header, 8 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 737-8647Brand: LumbergManufacturers Part No.: 2,5 MSF 08
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Lumberg

Series

Minimodul

Pitch

2.5mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

5.0A

Voltage Rating

160.0 V

Product details

Minimodul Vertical Locking Headers

These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 35.40

SR 3.54 Each (In a Pack of 10) (ex VAT)

SR 40.71

SR 4.071 Each (In a Pack of 10) (inc. VAT)

Lumberg Minimodul Series Straight Through Hole PCB Header, 8 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Select packaging type

SR 35.40

SR 3.54 Each (In a Pack of 10) (ex VAT)

SR 40.71

SR 4.071 Each (In a Pack of 10) (inc. VAT)

Lumberg Minimodul Series Straight Through Hole PCB Header, 8 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lumberg

Series

Minimodul

Pitch

2.5mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

5.0A

Voltage Rating

160.0 V

Product details

Minimodul Vertical Locking Headers

These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more