Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 300mm

RS Stock No.: 197-3037Brand: Lumberg AutomationManufacturers Part No.: 14779 RSM 3-224/0,3 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RSM

Number of Cores

3

Length

300mm

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Male

Connector 2

Unterminated

Connector A Number of Contacts

3

Connector A

M8

Connector B

Unterminated

Country of Origin

Czech Republic

Stock information temporarily unavailable.

SR 73.17

SR 73.17 Each (ex VAT)

SR 84.15

SR 84.15 Each (inc. VAT)

Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 300mm

SR 73.17

SR 73.17 Each (ex VAT)

SR 84.15

SR 84.15 Each (inc. VAT)

Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RSM

Number of Cores

3

Length

300mm

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Male

Connector 2

Unterminated

Connector A Number of Contacts

3

Connector A

M8

Connector B

Unterminated

Country of Origin

Czech Republic