Lovato Overload Relay, 24 → 32 A F.L.C, 32 A Contact Rating, 3P

RS Stock No.: 685-1407Brand: LovatoManufacturers Part No.: RF38 3200
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Lovato

FLC Motor Rating

24 → 32 A

Contact Current Rating

32 A

Pole Configuration

3P

Reset Method

Automatic, Manual

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Stock information temporarily unavailable.

P.O.A.

Lovato Overload Relay, 24 → 32 A F.L.C, 32 A Contact Rating, 3P

P.O.A.

Lovato Overload Relay, 24 → 32 A F.L.C, 32 A Contact Rating, 3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

FLC Motor Rating

24 → 32 A

Contact Current Rating

32 A

Pole Configuration

3P

Reset Method

Automatic, Manual

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C