Littelfuse 30A F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 820-7243Brand: LittelfuseManufacturers Part No.: 0SPF030.HXR
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

1kV dc

Body Material

Melamine

Series

SPF

Product details

Littelfuse SPF Series Solar Fuses

The Littelfuse SPF series of solar protection fuses have been specifically designed for the protection of photovoltaic (PV) systems. This family of midget style fuses can safely protect PV modules and conductors from reverse overcurrent conditions. Applications include combiner boxes, inverters and battery charge controllers.

Designed to both UL and IEC photovoltaic specifications
UL 2579 listed 1000 VDC maximum
1-30A ratings available

Photovoltaic Fuses and Accessories

Stock information temporarily unavailable.

SR 178.08

SR 178.08 Each (ex VAT)

SR 204.79

SR 204.79 Each (inc. VAT)

Littelfuse 30A F Melamine Cartridge Fuse, 10 x 38mm

SR 178.08

SR 178.08 Each (ex VAT)

SR 204.79

SR 204.79 Each (inc. VAT)

Littelfuse 30A F Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

1kV dc

Body Material

Melamine

Series

SPF

Product details

Littelfuse SPF Series Solar Fuses

The Littelfuse SPF series of solar protection fuses have been specifically designed for the protection of photovoltaic (PV) systems. This family of midget style fuses can safely protect PV modules and conductors from reverse overcurrent conditions. Applications include combiner boxes, inverters and battery charge controllers.

Designed to both UL and IEC photovoltaic specifications
UL 2579 listed 1000 VDC maximum
1-30A ratings available

Photovoltaic Fuses and Accessories