Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
1kV dc
Body Material
Melamine
Series
SPF
Product details
Littelfuse SPF Series Solar Fuses
The Littelfuse SPF series of solar protection fuses have been specifically designed for the protection of photovoltaic (PV) systems. This family of midget style fuses can safely protect PV modules and conductors from reverse overcurrent conditions. Applications include combiner boxes, inverters and battery charge controllers.
Designed to both UL and IEC photovoltaic specifications
UL 2579 listed 1000 VDC maximum
1-30A ratings available
Photovoltaic Fuses and Accessories
SR 137.07
SR 137.07 Each (ex VAT)
SR 157.63
SR 157.63 Each (inc. VAT)
1
SR 137.07
SR 137.07 Each (ex VAT)
SR 157.63
SR 157.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
1kV dc
Body Material
Melamine
Series
SPF
Product details
Littelfuse SPF Series Solar Fuses
The Littelfuse SPF series of solar protection fuses have been specifically designed for the protection of photovoltaic (PV) systems. This family of midget style fuses can safely protect PV modules and conductors from reverse overcurrent conditions. Applications include combiner boxes, inverters and battery charge controllers.
Designed to both UL and IEC photovoltaic specifications
UL 2579 listed 1000 VDC maximum
1-30A ratings available