Technical Document
Specifications
Brand
LinxTerminated/Unterminated
Terminated
Connector 1
RP-SMA
Connector 2
U.FL
Characteristic Impedance
50 Ω
Length
200mm
Sheath Colour
Grey
Connector B
U.FL
Connector A
RP-SMA
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
SR 59.77
SR 59.77 Each (ex VAT)
SR 68.74
SR 68.74 Each (inc. VAT)
Linx RP-SMA to U.FL, 200mm, Terminated50 Ω
Select packaging type
Standard
1
SR 59.77
SR 59.77 Each (ex VAT)
SR 68.74
SR 68.74 Each (inc. VAT)
Linx RP-SMA to U.FL, 200mm, Terminated50 Ω
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LinxTerminated/Unterminated
Terminated
Connector 1
RP-SMA
Connector 2
U.FL
Characteristic Impedance
50 Ω
Length
200mm
Sheath Colour
Grey
Connector B
U.FL
Connector A
RP-SMA
Country of Origin
Taiwan, Province Of China