Technical Document
Specifications
Brand
LinxTerminated/Unterminated
Terminated
Connector 1
RP-SMA
Connector 2
RP-SMA
Coaxial Type
RG174
Length
8.5in
Sheath Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
SR 123.55
SR 123.55 Each (ex VAT)
SR 142.08
SR 142.08 Each (inc. VAT)
Linx RP-SMA to RP-SMA, 8.5in, RG174 Coaxial, Terminated
Select packaging type
Standard
1
SR 123.55
SR 123.55 Each (ex VAT)
SR 142.08
SR 142.08 Each (inc. VAT)
Linx RP-SMA to RP-SMA, 8.5in, RG174 Coaxial, Terminated
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LinxTerminated/Unterminated
Terminated
Connector 1
RP-SMA
Connector 2
RP-SMA
Coaxial Type
RG174
Length
8.5in
Sheath Colour
Black
Country of Origin
China