Legrand MCB, 2P, 6A Curve C, 230V DC

RS Stock No.: 255-2322Brand: LegrandManufacturers Part No.: 409565
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated DC Voltage

230V

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Stock information temporarily unavailable.

SR 1,292.74

SR 1,292.74 Each (ex VAT)

SR 1,486.65

SR 1,486.65 Each (inc. VAT)

Legrand MCB, 2P, 6A Curve C, 230V DC

SR 1,292.74

SR 1,292.74 Each (ex VAT)

SR 1,486.65

SR 1,486.65 Each (inc. VAT)

Legrand MCB, 2P, 6A Curve C, 230V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated DC Voltage

230V

Mounting Style

DIN Rail Mount

Country of Origin

Italy