Legrand White 3 Gang Electrical Socket, 2 Poles, 16A

RS Stock No.: 266-3608Brand: LegrandManufacturers Part No.: 0 771 36
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

3

Colour

White

Switched

No

Current Rating

16A

Number of Poles

2

Country of Origin

Hungary

Stock information temporarily unavailable.

SR 761.06

SR 761.06 1 Box of 5 (ex VAT)

SR 875.22

SR 875.22 1 Box of 5 (inc. VAT)

Legrand White 3 Gang Electrical Socket, 2 Poles, 16A

SR 761.06

SR 761.06 1 Box of 5 (ex VAT)

SR 875.22

SR 875.22 1 Box of 5 (inc. VAT)

Legrand White 3 Gang Electrical Socket, 2 Poles, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

3

Colour

White

Switched

No

Current Rating

16A

Number of Poles

2

Country of Origin

Hungary