Legrand White Plastic Enclosure, IP30, IK05, White Lid, 72 x 50 x 140mm

RS Stock No.: 520-179Brand: LegrandManufacturers Part No.: 0 013 02
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Legrand

Body Material

Plastic

External Length

72 mm

External Height

140 mm

External Width

50 mm

External Dimensions

72 x 50 x 140mm

IP Rating

IP30

Colour

White

Lid Colour

White

IK Rating

IK05

Weight

947g

Country of Origin

France

Product details

Modular enclosures

Modular wall-mounted enclosures for distribution boards.
Self-extinguishing in compliance with NFC 20455.
Consist of two parts (a base and a cover with window).
Enclosures are equipped with a symmetrical DIN rail.

Stock information temporarily unavailable.

SR 94.03

SR 94.03 Each (ex VAT)

SR 108.13

SR 108.13 Each (inc. VAT)

Legrand White Plastic Enclosure, IP30, IK05, White Lid, 72 x 50 x 140mm

SR 94.03

SR 94.03 Each (ex VAT)

SR 108.13

SR 108.13 Each (inc. VAT)

Legrand White Plastic Enclosure, IP30, IK05, White Lid, 72 x 50 x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Body Material

Plastic

External Length

72 mm

External Height

140 mm

External Width

50 mm

External Dimensions

72 x 50 x 140mm

IP Rating

IP30

Colour

White

Lid Colour

White

IK Rating

IK05

Weight

947g

Country of Origin

France

Product details

Modular enclosures

Modular wall-mounted enclosures for distribution boards.
Self-extinguishing in compliance with NFC 20455.
Consist of two parts (a base and a cover with window).
Enclosures are equipped with a symmetrical DIN rail.