Leatherman Super Tool Straight, Multitool Knife, 114mm Closed Length, 286g

RS Stock No.: 687-6244Brand: LeathermanManufacturers Part No.: SUPERTOOL 300
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Stainless Steel

Closed Length

114mm

Overall Length

114 mm

Blade Type

Straight

Retractable

Yes

Series

Super Tool

Weight

286g

Country of Origin

United States

Product details

Super Tool® 300 multi-function tool

19-in-1 multi-function tool
Length: 11.43 cm
Weight: 286 g

Stock information temporarily unavailable.

SR 991.78

SR 991.78 Each (ex VAT)

SR 1,140.55

SR 1,140.55 Each (inc. VAT)

Leatherman Super Tool Straight, Multitool Knife, 114mm Closed Length, 286g

SR 991.78

SR 991.78 Each (ex VAT)

SR 1,140.55

SR 1,140.55 Each (inc. VAT)

Leatherman Super Tool Straight, Multitool Knife, 114mm Closed Length, 286g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Stainless Steel

Closed Length

114mm

Overall Length

114 mm

Blade Type

Straight

Retractable

Yes

Series

Super Tool

Weight

286g

Country of Origin

United States

Product details

Super Tool® 300 multi-function tool

19-in-1 multi-function tool
Length: 11.43 cm
Weight: 286 g