Technical Document
Specifications
Brand
LeathermanKnife Type
Pocket Knife
Blade Material
Stainless Steel
Features
Bottle Opener, Knife Blade
Tool Type
Knife
Handle Material
Stainless Steel
Closed Length
87,7mm
Overall Length
149 mm
Blade Type
Knife
Series
832382
Weight
36,9g
Country of Origin
United States
Stock information temporarily unavailable.
SR 296.74
SR 296.74 Each (ex VAT)
SR 341.25
SR 341.25 Each (inc. VAT)
Leatherman 832382 Knife, Pocket Knife Knife, 87,7mm Closed Length, 36,9g
1
SR 296.74
SR 296.74 Each (ex VAT)
SR 341.25
SR 341.25 Each (inc. VAT)
Leatherman 832382 Knife, Pocket Knife Knife, 87,7mm Closed Length, 36,9g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeathermanKnife Type
Pocket Knife
Blade Material
Stainless Steel
Features
Bottle Opener, Knife Blade
Tool Type
Knife
Handle Material
Stainless Steel
Closed Length
87,7mm
Overall Length
149 mm
Blade Type
Knife
Series
832382
Weight
36,9g
Country of Origin
United States