Laserliner 084.105L 31mm probe Inspection Camera, 30m Probe Length, 640 x 480pixels Resolution, LED Illumination,

RS Stock No.: 145-7895Brand: LaserlinerManufacturers Part No.: 084.105L
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Probe Length

30m

Probe Diameter

31mm

Resolution

640 x 480pixels

Field of View

71°

Illumination Type

LED

Minimum Focus Distance

50mm

Maximum Bending Radius

70mm

Housing Material

Stainless Steel

Stock information temporarily unavailable.

SR 13,500.00

SR 13,500.00 Each (ex VAT)

SR 15,525.00

SR 15,525.00 Each (inc. VAT)

Laserliner 084.105L 31mm probe Inspection Camera, 30m Probe Length, 640 x 480pixels Resolution, LED Illumination,

SR 13,500.00

SR 13,500.00 Each (ex VAT)

SR 15,525.00

SR 15,525.00 Each (inc. VAT)

Laserliner 084.105L 31mm probe Inspection Camera, 30m Probe Length, 640 x 480pixels Resolution, LED Illumination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

30m

Probe Diameter

31mm

Resolution

640 x 480pixels

Field of View

71°

Illumination Type

LED

Minimum Focus Distance

50mm

Maximum Bending Radius

70mm

Housing Material

Stainless Steel