Lapp UNITRONIC BUS PA FC Data Cable, 2 Cores, 1 mm², Screened, 50m, Black/Blue PVC Sheath, 17 AWG

RS Stock No.: 807-9578Brand: LappManufacturers Part No.: 2170335
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC BUS PA FC

Number of Cores

2

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Black/Blue

Screened/Unscreened

Screened

Armoured

Yes

Screen Type

Copper Braid

Minimum Bend Radius

10 x D mm

Outer Diameter

8mm

Length

50m

Voltage Rating

250 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

44 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

Germany

Product details

Unitronic BUS PB Fast Connect Cable

From Lapp, this Unitronic PROFIBUS cable is designed for use in manufacturing and process automation. It features a Fast Connect (FC) cable design that allows for quick and standardized connections in PROFIBUS systems.

The data transmission cable is oil resistant, and UV resistant, and is able to be used in fixed installations in challenging environments. It features a braided copper wire shield

Features and Benefits

• UV resistant
• Oil Resistant
• Intrinsically safe
• Flame-retardant according IEC 60332-1-2
• FC variant with UL/CSA certification (CMG / PLTC)
• Operating temperature for fixed installation -30°C to +80°C
• Operating temperature during installation -5°C to +50°C

Applications

This Unitronic BUS PA cable is can be used in applications such as industrial machinery and plant engineering, and is ideal for process automation applications for connecting sensors and actuators. It is also intrinsically safe, and so is suitable for use in areas where explosion is a risk.

Fast Connect (FC) cable design
Oil and UV resistant
For use in applications such as industrial machinery and plant engineering
Ideal for process automation applications for connecting sensors and actuators, including areas with risks of explosion
Fixed installation
Flame-retardant according IEC 60332-1-2

Stock information temporarily unavailable.

SR 1,836.23

SR 1,836.23 1 Reel of 50 Metres (ex VAT)

SR 2,111.66

SR 2,111.66 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC BUS PA FC Data Cable, 2 Cores, 1 mm², Screened, 50m, Black/Blue PVC Sheath, 17 AWG

SR 1,836.23

SR 1,836.23 1 Reel of 50 Metres (ex VAT)

SR 2,111.66

SR 2,111.66 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC BUS PA FC Data Cable, 2 Cores, 1 mm², Screened, 50m, Black/Blue PVC Sheath, 17 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC BUS PA FC

Number of Cores

2

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Black/Blue

Screened/Unscreened

Screened

Armoured

Yes

Screen Type

Copper Braid

Minimum Bend Radius

10 x D mm

Outer Diameter

8mm

Length

50m

Voltage Rating

250 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

44 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

Germany

Product details

Unitronic BUS PB Fast Connect Cable

From Lapp, this Unitronic PROFIBUS cable is designed for use in manufacturing and process automation. It features a Fast Connect (FC) cable design that allows for quick and standardized connections in PROFIBUS systems.

The data transmission cable is oil resistant, and UV resistant, and is able to be used in fixed installations in challenging environments. It features a braided copper wire shield

Features and Benefits

• UV resistant
• Oil Resistant
• Intrinsically safe
• Flame-retardant according IEC 60332-1-2
• FC variant with UL/CSA certification (CMG / PLTC)
• Operating temperature for fixed installation -30°C to +80°C
• Operating temperature during installation -5°C to +50°C

Applications

This Unitronic BUS PA cable is can be used in applications such as industrial machinery and plant engineering, and is ideal for process automation applications for connecting sensors and actuators. It is also intrinsically safe, and so is suitable for use in areas where explosion is a risk.

Fast Connect (FC) cable design
Oil and UV resistant
For use in applications such as industrial machinery and plant engineering
Ideal for process automation applications for connecting sensors and actuators, including areas with risks of explosion
Fixed installation
Flame-retardant according IEC 60332-1-2