Technical Document
Specifications
Brand
LappCross Sectional Area
1 mm²
Number of Cores
18
Sheath Colour
Grey
Length
100m
Cable Type
Flexible Multicore
Sheath Material
Halogen Free Compound
Voltage Rating
600 V ac
Country of Origin
France
Stock information temporarily unavailable.
SR 11,184.45
SR 11,184.45 1 Reel of 100 Metres (ex VAT)
SR 12,862.12
SR 12,862.12 1 Reel of 100 Metres (inc. VAT)
Lapp, Flexible Multicore, 100m 18 Core, Grey Halogen Free Compound Power Cable
1
SR 11,184.45
SR 11,184.45 1 Reel of 100 Metres (ex VAT)
SR 12,862.12
SR 12,862.12 1 Reel of 100 Metres (inc. VAT)
Lapp, Flexible Multicore, 100m 18 Core, Grey Halogen Free Compound Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
1 mm²
Number of Cores
18
Sheath Colour
Grey
Length
100m
Cable Type
Flexible Multicore
Sheath Material
Halogen Free Compound
Voltage Rating
600 V ac
Country of Origin
France