Technical Document
Specifications
Brand
LappSeries
Olflex Classic 100
Number of Cores
2
Cross Sectional Area
0.5 mm²
American Wire Gauge
20
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
YY
Sheath Colour
Silver Grey
Screened/Unscreened
Unscreened
Country of Origin
China
SR 608.84
SR 608.84 1 Reel of 100 Metres (ex VAT)
SR 700.17
SR 700.17 1 Reel of 100 Metres (inc. VAT)
1
SR 608.84
SR 608.84 1 Reel of 100 Metres (ex VAT)
SR 700.17
SR 700.17 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappSeries
Olflex Classic 100
Number of Cores
2
Cross Sectional Area
0.5 mm²
American Wire Gauge
20
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
YY
Sheath Colour
Silver Grey
Screened/Unscreened
Unscreened
Country of Origin
China