Laird Ferrite Bead (Snap-On EMI Core, Split EMI Core), 56.63 x 45 x 56.64mm (5131), 187Ω impedance at 25 MHz, 425Ω

RS Stock No.: 888-3409Brand: LairdManufacturers Part No.: 28A5131-0A2Distrelec Article No.: 30160690
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Laird

Package Type

5131

Impedance at 25 MHz

187Ω

Impedance at 100 MHz

425Ω

Impedance at 300 MHz

533Ω

Type

Snap-On EMI Core, Split EMI Core

Dimensions

56.63 x 45 x 56.64mm

Length

56.63mm

Depth

45mm

Height

56.64mm

Material

Ferrite

Application

EMI Suppression

Country of Origin

China

Product details

Broadband Split/Snap-on Cores

These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 133.08

SR 133.08 Each (ex VAT)

SR 153.04

SR 153.04 Each (inc. VAT)

Laird Ferrite Bead (Snap-On EMI Core, Split EMI Core), 56.63 x 45 x 56.64mm (5131), 187Ω impedance at 25 MHz, 425Ω

SR 133.08

SR 133.08 Each (ex VAT)

SR 153.04

SR 153.04 Each (inc. VAT)

Laird Ferrite Bead (Snap-On EMI Core, Split EMI Core), 56.63 x 45 x 56.64mm (5131), 187Ω impedance at 25 MHz, 425Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Laird

Package Type

5131

Impedance at 25 MHz

187Ω

Impedance at 100 MHz

425Ω

Impedance at 300 MHz

533Ω

Type

Snap-On EMI Core, Split EMI Core

Dimensions

56.63 x 45 x 56.64mm

Length

56.63mm

Depth

45mm

Height

56.64mm

Material

Ferrite

Application

EMI Suppression

Country of Origin

China

Product details

Broadband Split/Snap-on Cores

These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more