Laird External Antennas L000795-15 PCB Multiband Antenna with FAKRA Connector, 4G (LTE)

RS Stock No.: 152-393Brand: Laird External AntennasManufacturers Part No.: L000795-15
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

4G (LTE)

Frequency Range

617 → 4990 MHz

Connector Type

FAKRA

Antenna Physical Form

PCB

Antenna Mounting Type

Adhesive

Internal/External

External

Gain

4.9dBi

Series

VDP Industrial Series

Lead Length

1500mm

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Connector Gender

Male

Physical Form

PCB

Country of Origin

China

Stock information temporarily unavailable.

SR 53.98

SR 53.98 Each (ex VAT)

SR 62.08

SR 62.08 Each (inc. VAT)

Laird External Antennas L000795-15 PCB Multiband Antenna with FAKRA Connector, 4G (LTE)

SR 53.98

SR 53.98 Each (ex VAT)

SR 62.08

SR 62.08 Each (inc. VAT)

Laird External Antennas L000795-15 PCB Multiband Antenna with FAKRA Connector, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

4G (LTE)

Frequency Range

617 → 4990 MHz

Connector Type

FAKRA

Antenna Physical Form

PCB

Antenna Mounting Type

Adhesive

Internal/External

External

Gain

4.9dBi

Series

VDP Industrial Series

Lead Length

1500mm

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Connector Gender

Male

Physical Form

PCB

Country of Origin

China