Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
500mΩ
Automotive Standard
AEC-Q200
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
20 V dc @ ≤ +125°C, 32 V dc @ ≤ +85°C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
2.5 μA
Country of Origin
El Salvador
P.O.A.
(ex VAT)
Standard
10
P.O.A.
(ex VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
500mΩ
Automotive Standard
AEC-Q200
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Surge Voltage
20 V dc @ ≤ +125°C, 32 V dc @ ≤ +85°C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
2.5 μA
Country of Origin
El Salvador