KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 144-1911Brand: KYOCERA AVXManufacturers Part No.: SR305C105KAR
brand-logo

Technical Document

Specifications

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

SR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Product details

SR Series

AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in
Stock information temporarily unavailable.

SR 5,940.00

SR 5.94 Each (In a Bag of 1000) (ex VAT)

SR 6,831.00

SR 6.831 Each (In a Bag of 1000) (inc. VAT)

KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

SR 5,940.00

SR 5.94 Each (In a Bag of 1000) (ex VAT)

SR 6,831.00

SR 6.831 Each (In a Bag of 1000) (inc. VAT)

KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

SR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Product details

SR Series

AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in