Kvaser Port USB CAN Adapter USB 2.0 M12 Male to USB A 1Mbit/s Network Speed
Technical Document
Specifications
Brand
KvaserUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
1Mbit/s
Connector A
M12 Male
Connector A Gender
Male
Connector B
USB A
Country of Origin
Sweden
Stock information temporarily unavailable.
SR 1,862.44
SR 1,862.44 Each (ex VAT)
SR 2,141.81
SR 2,141.81 Each (inc. VAT)
Kvaser Port USB CAN Adapter USB 2.0 M12 Male to USB A 1Mbit/s Network Speed
1
SR 1,862.44
SR 1,862.44 Each (ex VAT)
SR 2,141.81
SR 2,141.81 Each (inc. VAT)
Kvaser Port USB CAN Adapter USB 2.0 M12 Male to USB A 1Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KvaserUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
1Mbit/s
Connector A
M12 Male
Connector A Gender
Male
Connector B
USB A
Country of Origin
Sweden