Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 15in
Technical Document
Specifications
Brand
Kustom KitSize UK
15in
Gender
Men
Colour
Graphite
Material
35% Cotton, 65% Polyester
Series
KK142
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh
Stock information temporarily unavailable.
SR 154.03
SR 154.03 Each (ex VAT)
SR 177.13
SR 177.13 Each (inc. VAT)
Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 15in
1
SR 154.03
SR 154.03 Each (ex VAT)
SR 177.13
SR 177.13 Each (inc. VAT)
Kustom Kit KK142 Graphite 35% Cotton, 65% Polyester Work Shirt, UK 15in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kustom KitSize UK
15in
Gender
Men
Colour
Graphite
Material
35% Cotton, 65% Polyester
Series
KK142
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh