Knipex Hand Ratcheting Crimp Tool

RS Stock No.: 124-5807Brand: KnipexManufacturers Part No.: 97 54 26Distrelec Article No.: 30396641
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

24 → 16AWG

Wire Size (AWG)

24 → 16AWG

Product Type

Crimp Tool

Operation

Hand

Ratcheting

Yes

Height Safe

No

Overall Length

190 mm

Distrelec Product Id

30396641

Country of Origin

Germany

Product details

Knipex Crimping Pliers for micro plugs

Crimping Pliers burnished, handles with multi-component grips

Parallel crimping performance for small connectors
Precision dies and integral lock with self-releasing mechanism
Fixed locator for D-Sub micro plugs for an exact positioning of connector and cable
Readjustable crimping pressure
Toggle lever for fatigue-reduced operation
Special quality chrome vanadium electric steel, hardened in oil

Stock information temporarily unavailable.

SR 2,411.10

SR 2,411.10 Each (ex VAT)

SR 2,772.76

SR 2,772.76 Each (inc. VAT)

Knipex Hand Ratcheting Crimp Tool

SR 2,411.10

SR 2,411.10 Each (ex VAT)

SR 2,772.76

SR 2,772.76 Each (inc. VAT)

Knipex Hand Ratcheting Crimp Tool
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

24 → 16AWG

Wire Size (AWG)

24 → 16AWG

Product Type

Crimp Tool

Operation

Hand

Ratcheting

Yes

Height Safe

No

Overall Length

190 mm

Distrelec Product Id

30396641

Country of Origin

Germany

Product details

Knipex Crimping Pliers for micro plugs

Crimping Pliers burnished, handles with multi-component grips

Parallel crimping performance for small connectors
Precision dies and integral lock with self-releasing mechanism
Fixed locator for D-Sub micro plugs for an exact positioning of connector and cable
Readjustable crimping pressure
Toggle lever for fatigue-reduced operation
Special quality chrome vanadium electric steel, hardened in oil