Knightsbridge FLN Floodlight, 15 LED, 10 W, 1085 lm, IP65, 230 V ac

RS Stock No.: 239-9069Brand: KnightsbridgeManufacturers Part No.: FLN10
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

10 W

Voltage

230 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

60W

Number of LEDs

15

Luminosity

1085 lm

Solar Panel

No

Series

FLN

Lamp Type

LED

Better World Verification

Energy Efficiency Rating D

UK Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Country of Origin

China

Stock information temporarily unavailable.

SR 129.59

SR 129.59 Each (ex VAT)

SR 149.03

SR 149.03 Each (inc. VAT)

Knightsbridge FLN Floodlight, 15 LED, 10 W, 1085 lm, IP65, 230 V ac

SR 129.59

SR 129.59 Each (ex VAT)

SR 149.03

SR 149.03 Each (inc. VAT)

Knightsbridge FLN Floodlight, 15 LED, 10 W, 1085 lm, IP65, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

10 W

Voltage

230 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

60W

Number of LEDs

15

Luminosity

1085 lm

Solar Panel

No

Series

FLN

Lamp Type

LED

Better World Verification

Energy Efficiency Rating D

UK Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Country of Origin

China